Schneider Electric Fuse Switch Disconnector, 4-Pole, 125 A
- RS Stock No.:
- 212-0164
- Mfr. Part No.:
- GS2KG4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,355.95
(exc. GST)
$1,491.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,355.95 |
*price indicative
- RS Stock No.:
- 212-0164
- Mfr. Part No.:
- GS2KG4
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| IP Rating | IP20 | |
| Series | TeSyS GS | |
| Fuse Current | 125A | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
IP Rating IP20 | ||
Series TeSyS GS | ||
Fuse Current 125A | ||
Minimum Operating Temperature -20°C | ||
Mechanical Fuse Size 22 x 58 mm | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys GS - switch-disconnector-fuse, NFC Fuse type. Type of operating handle External left side. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars20 mm², Power circuit: lugs-ring terminals35…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1000 Cycles
Sustainable
Related links
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector 125 A, 100A
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector 125 A, 100A
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector 315 A
- Schneider Electric Fuse Switch Disconnector 630 A, 400A
- Schneider Electric Fuse Switch Disconnector 1000A