- RS Stock No.:
- 781-3840
- Mfr. Part No.:
- 3831 6012
- Brand:
- Socomec
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$847.03
(exc. GST)
$931.73
(inc. GST)
Units | Per unit |
1 + | $847.03 |
- RS Stock No.:
- 781-3840
- Mfr. Part No.:
- 3831 6012
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 125A |
Mounting Type | DIN Rail |
Range | FUSERBLOC |
Mechanical Fuse Size | 00 |
Auxiliary Contacts Available | Yes |
Related links
- Socomec Fuse Switch Disconnector 250A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 125A Max Current
- ABB Switch Disconnector 125A Max Current
- Siemens Fuse Switch Disconnector 125A Max Current
- Socomec Fuse Switch Disconnector 63A Max Current
- Socomec Fuse Switch Disconnector 100A Max Current
- Socomec Fuse Switch Disconnector 50A Max Current