Eaton Switch Disconnector, 4-Pole, 125 A, 125A
- RS Stock No.:
- 253-856
- Mfr. Part No.:
- 266004 N1-4-125
- Brand:
- Eaton
Subtotal (1 unit)*
$1,269.65
(exc. GST)
$1,396.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,269.65 |
*price indicative
- RS Stock No.:
- 253-856
- Mfr. Part No.:
- 266004 N1-4-125
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 690V | |
| Switching Current | 125A | |
| IP Rating | IP40 | |
| Mechanical Fuse Size | 125 gG/gL | |
| Switching Power | 55kW | |
| Fuse Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, VDE 0660, DIN EN 50274/VDE 0106 part 110, IEC/EN 60204, VDE 0113, VDE 0160 Part 100 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 690V | ||
Switching Current 125A | ||
IP Rating IP40 | ||
Mechanical Fuse Size 125 gG/gL | ||
Switching Power 55kW | ||
Fuse Current 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, VDE 0660, DIN EN 50274/VDE 0106 part 110, IEC/EN 60204, VDE 0113, VDE 0160 Part 100 | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered to deliver optimal security and efficiency in electrical systems. Characterised by its robust design, this four-pole device is capable of handling up to 125A and has a voltage rating of 690V. Its versatility makes it suitable for a range of applications, notably in unearthed supply systems.
Easy installation with frame clamp electrical connections
High shock resistance capable of withstanding extreme conditions
Temperature rise calculations are supported with relevant data
Flexible terminal capacities facilitate multiple connection types
- RS Stock No. 0758668
- Mfr. Part No. A9S66492
Each
$319.94
- RS Stock No. 0230889
- Mfr. Part No. 113731 N1-125-SVE
Each
$1,389.55
- RS Stock No. 0253521
- Mfr. Part No. 259145 N1-125
Each
$1,119.99
- RS Stock No. 2599786
- Mfr. Part No. 1SCA115900R1001
Each
$818.95












