ABB Fuse Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 259-9700
- Mfr. Part No.:
- 1SCA102254R1001
- Brand:
- ABB
Subtotal (1 unit)*
$2,711.02
(exc. GST)
$2,982.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,711.02 |
*price indicative
- RS Stock No.:
- 259-9700
- Mfr. Part No.:
- 1SCA102254R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 400A | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA10 | |
| Fuse Current | 400A | |
| Mechanical Fuse Size | B1-B4 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 400A | ||
Terminal Type Lug Terminal | ||
Series 1SCA10 | ||
Fuse Current 400A | ||
Mechanical Fuse Size B1-B4 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 4-poles. It has 19 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
- RS Stock No. 2589644
- Mfr. Part No. 1SCA022747R6490
Each
$1,811.63
- RS Stock No. 2589639
- Mfr. Part No. 1SCA022741R7210
Each
$725.21
- RS Stock No. 2589612
- Mfr. Part No. 1SCA022719R1140
Each
$2,166.41
- RS Stock No. 2599701
- Mfr. Part No. 1SCA102280R1001
Each
$2,773.59
Related links
- ABB Fuse Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- Socomec Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Lovato Switch Disconnector 400 A, 400A











