ABB Fuse Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 258-9644
- Mfr. Part No.:
- 1SCA022747R6490
- Brand:
- ABB
Subtotal (1 unit)*
$1,811.63
(exc. GST)
$1,992.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,811.63 |
*price indicative
- RS Stock No.:
- 258-9644
- Mfr. Part No.:
- 1SCA022747R6490
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Electrical Phase | 3 | |
| Switching Current | 400A | |
| Terminal Type | Lug Terminal | |
| IP Rating | IP00 | |
| Series | 1SCA02 | |
| Fuse Current | 400A | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Electrical Phase 3 | ||
Switching Current 400A | ||
Terminal Type Lug Terminal | ||
IP Rating IP00 | ||
Series 1SCA02 | ||
Fuse Current 400A | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
- COO (Country of Origin):
- FI
1SCA022747R6490
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB Fuse Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- Socomec Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Lovato Switch Disconnector 400 A, 400A