ABB Switch Disconnector, 3-Pole, 400 A, 400A

Subtotal (1 unit)*

$4,221.38

(exc. GST)

$4,643.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,221.38

*price indicative

RS Stock No.:
259-9773
Mfr. Part No.:
1SCA115333R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1kV

Electrical Phase

3

Switching Current

400A

Terminal Type

Lug Terminal

Series

1SCA11

IP Rating

IP00

Fuse Current

400A

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB front operated motorized switch includes a handle for manual operation, terminal bolt kit, handle and spare fuse storage clip and male connector for control circuit.

Lug terminals

Base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy