ABB Fuse Switch Disconnector, 3-Pole, 200 A, 200A

Subtotal (1 unit)*

$2,602.68

(exc. GST)

$2,862.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,602.68

*price indicative

RS Stock No.:
259-9656
Mfr. Part No.:
1SCA022854R2910
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

200A

Terminal Type

Lug Terminal

Series

1SCA02

Mechanical Fuse Size

B1-B2

Switching Power

200kW

Fuse Current

200A

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB front operated switch fuse has 3-poles. It has 17 W power loss per pole at rated operating conditions. It includes handle and shaft.

Base mounting

Lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy