Eaton Fuse Switch Disconnector, 3 Pole, 630A Max Current
- RS Stock No.:
- 120-956
- Mfr. Part No.:
- 162752 PIFT3H311C605MM
- Brand:
- Eaton
Price Each**
$2,109.55
(exc. GST)
$2,320.51
(inc. GST)
On back order for despatch 16/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,109.55 |
**price indicative
- RS Stock No.:
- 120-956
- Mfr. Part No.:
- 162752 PIFT3H311C605MM
- Brand:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Socomec Fuse Switch Disconnector 630A Max Current
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle