ABB Switch Disconnector, 3-Pole, 630A

Subtotal (1 unit)*

$15,091.55

(exc. GST)

$16,600.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,091.55

*price indicative

RS Stock No.:
259-9703
Mfr. Part No.:
1SCA103567R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Electrical Phase

3

Switching Voltage

1kV

Terminal Type

Direct Mounted Handle

Switching Current

630A

IP Rating

IP20

Series

1SCA10

Switching Power

355kW

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB motorized C/O switch includes a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. It also include a storage clip for the handle and spare fuses.

Front operated

Base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy