ABB Fuse Switch Disconnector, 4-Pole, 200A, B1/B2
- RS Stock No.:
- 259-9587
- Mfr. Part No.:
- 1SCA022763R7090
- Brand:
- ABB
Subtotal (1 unit)*
$1,544.05
(exc. GST)
$1,698.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,544.05 |
*price indicative
- RS Stock No.:
- 259-9587
- Mfr. Part No.:
- 1SCA022763R7090
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA | |
| Fuse Size | B1/B2 | |
| Height | 130mm | |
| Width | 199mm | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA | ||
Fuse Size B1/B2 | ||
Height 130mm | ||
Width 199mm | ||
Standards/Approvals IEC 60947-3 | ||
Depth 220mm | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 4-poles. It has 17 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
- RS Stock No. 2589623
- Mfr. Part No. 1SCA022725R8310
Each
$1,510.66
- RS Stock No. 2599683
- Mfr. Part No. 1SCA022870R7510
Each
$1,687.10
- RS Stock No. 2589648
- Mfr. Part No. 1SCA022750R7710
Each
$2,084.04
- RS Stock No. 2599689
- Mfr. Part No. 1SCA022871R1960
Each
$2,184.82
Related links
- ABB Fuse Switch Disconnector 200A, B1/B2
- ABB Fuse Switch Disconnector 200A, B1/B2
- ABB Fuse Switch Disconnector 200A, NH0
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200A
- ABB Fuse Switch Disconnector 200A
- ABB Fuse Switch Disconnector 200A, A2-A4
- ABB Fuse Switch Disconnector 250A, B1/B3











