ABB Switch Disconnector, 3-Pole, 200 A, 200A
- RS Stock No.:
- 258-9650
- Mfr. Part No.:
- 1SCA022752R2010
- Brand:
- ABB
Subtotal (1 unit)*
$718.04
(exc. GST)
$789.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $718.04 |
*price indicative
- RS Stock No.:
- 258-9650
- Mfr. Part No.:
- 1SCA022752R2010
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 600V | |
| Switching Current | 200A | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA0 | |
| IP Rating | IP00 | |
| Fuse Current | 200A | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 600V | ||
Switching Current 200A | ||
Terminal Type Lug Terminal | ||
Series 1SCA0 | ||
IP Rating IP00 | ||
Fuse Current 200A | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
- COO (Country of Origin):
- FI
1SCA022752R2010
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A
- Siemens Switch Disconnector 200 A, 200A
- Schneider Electric Fuse Switch Disconnector 200 A, 200A
- Socomec Fuse Switch Disconnector 200 A, 200A
- ABB Switch Disconnector 200 A, 200A
- Eaton Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 200A