Craig & Derricott Switch Disconnector, 2-Pole, 32A

Subtotal (1 unit)*

$170.40

(exc. GST)

$187.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.40

*price indicative

RS Stock No.:
254-8868
Mfr. Part No.:
EDDKG322
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Switch Disconnector

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Switching Voltage

690V

Switching Current

32A

IP Rating

IP66

Series

EDDKG

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC / BS EN 60947-3

COO (Country of Origin):
GB
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the ’Off’ position thus preventing the isolator being switched to the ’On’ position. This unit has the ability to add a 1N/O + 1 N/C auxiliary contact block.

Die-cast aluminium enclosed isolation equipment with sealing up to IP66

Cable entries 2 x M20 top, bottom and back

Compliant to IEC / BS EN 60947-3

  • RS Stock No. 2548871
  • Mfr. Part No. EDDKG323N
Each
$187.47
  • RS Stock No. 2548887
  • Mfr. Part No. EDKP252
Each
$60.88
  • RS Stock No. 2548901
  • Mfr. Part No. EPV252
Each
$131.79
  • RS Stock No. 2548894
  • Mfr. Part No. EDKP323
Each
$77.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy