Craig & Derricott Switch Disconnector, 2-Pole, 32A

Subtotal (1 unit)*

$187.47

(exc. GST)

$206.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.47

*price indicative

RS Stock No.:
254-8871
Mfr. Part No.:
EDDKG323N
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

2

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Current

32A

Series

EDDKG

IP Rating

IP66

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC / BS EN 60947-3

COO (Country of Origin):
GB
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the ’Off’ position thus preventing the isolator being switched to the ’On’ position. This unit has the ability to add a 1N/O + 1 N/C auxiliary contact block.

Die-cast aluminium enclosed isolation equipment with sealing up to IP66

Cable entries 2 x M20 top, bottom and back

Compliant to IEC / BS EN 60947-3

  • RS Stock No. 2548868
  • Mfr. Part No. EDDKG322
Each
$170.40
  • RS Stock No. 2548887
  • Mfr. Part No. EDKP252
Each
$60.88
  • RS Stock No. 2548901
  • Mfr. Part No. EPV252
Each
$131.79
  • RS Stock No. 2548924
  • Mfr. Part No. PVP1622
Each
$154.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy