Schneider Electric Switch Disconnector, 3-Pole, 2kA
- RS Stock No.:
- 232-3136
- Mfr. Part No.:
- 31338
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15,732.00
(exc. GST)
$17,305.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $15,732.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-3136
- Mfr. Part No.:
- 31338
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Terminal Type | Wire | |
| Switching Current | 2kA | |
| IP Rating | IP40 | |
| Series | ComPacT INS/INV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, REACH, IEC, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Terminal Type Wire | ||
Switching Current 2kA | ||
IP Rating IP40 | ||
Series ComPacT INS/INV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, REACH, IEC, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
Related links
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 1250A
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 1600A
