Schneider Electric Switch Disconnector, 3-Pole, 800A

Subtotal (1 unit)*

$5,587.02

(exc. GST)

$6,145.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,587.02

*price indicative

RS Stock No.:
247-1796
Mfr. Part No.:
33422
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Current

800A

Series

Compact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
NL
The Schneider Electric Compact NS series basic switch disconnector has 3 poles and has manually operated toggle switch. It has operation voltage of 690 V ac and current of 800 A.

Network frequency 50/60 Hz

Mounting support chassis

Contact position indicator

Green premium product

  • RS Stock No. 2471807
  • Mfr. Part No. 33452
Each
$10,832.91
  • RS Stock No. 2471821
  • Mfr. Part No. 33487
Each
$6,061.88
RS Better World
  • RS Stock No. 2323132
  • Mfr. Part No. 31330
Each
$6,524.95
  • RS Stock No. 0805541
  • Mfr. Part No. GL0800C1
Each
$1,617.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy