- RS Stock No.:
- 243-4235
- Mfr. Part No.:
- 3LD2150-0TK11
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$273.56
(exc. GST)
$300.92
(inc. GST)
Units | Per unit |
1 + | $273.56 |
- RS Stock No.:
- 243-4235
- Mfr. Part No.:
- 3LD2150-0TK11
- Brand:
- Siemens
Related links
- Schneider Electric Fuse Switch Disconnector 25A Fuse Current
- Socomec Fuse Switch Disconnector 25A Max Current
- Eaton Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- ABB Fuse Switch Disconnector 25A Fuse Current
- Siemens 3P Pole Panel Mount Isolator Switch - 25A Maximum Current IP65
- Craig & Derricott Switch Disconnector 25A Max Current
- Siemens Fuse Switch Disconnector 25A Max Current