Siemens Switch Disconnector, 3-Pole, 250 A

Subtotal (1 unit)*

$1,821.04

(exc. GST)

$2,003.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,821.04

*price indicative

RS Stock No.:
243-4283
Mfr. Part No.:
3LD2418-0TK13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Series

3LD

Fuse Current

250A

Mechanical Fuse Size

RK5

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens SENTRON 3LD series switch disconnector has 3-pole configuration with current rating of 250 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.

Operating temperature range is -25°C to 55°C

IP65 Degree of protection

  • RS Stock No. 2434319
  • Mfr. Part No. 3LD5020-0TK11
Each
$271.99
  • RS Stock No. 2434273
  • Mfr. Part No. 3LD2330-0TK13
Each
$1,383.62
  • RS Stock No. 2599578
  • Mfr. Part No. 1SCA022763R4820
Each
$601.53
  • RS Stock No. 2589627
  • Mfr. Part No. 1SCA022727R4190
Each
$839.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy