Siemens Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current
- RS Stock No.:
- 225-8462
- Mfr. Part No.:
- 3LD3030-0TK11
- Brand:
- Siemens
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$154.41
(exc. GST)
$169.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $154.41 |
- RS Stock No.:
- 225-8462
- Mfr. Part No.:
- 3LD3030-0TK11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40
IP degree of protection is IP40
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 16A |
Fuse Current Rating | 16A |
Enclosed/Not Enclosed | Enclosed |
Normal State Configuration | NO |
Range | SENTRON |
Series | 3LD3 |
Mechanical Fuse Size | RK5 |
Related links
- Siemens Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current
- Cable Sleeving Tools
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- Draw Wires & Fish Tapes
- CK Polyester, 4 Pocket Tool Belt Pouch