ABB Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 235-2403
- Mfr. Part No.:
- 1SCA116760R1001
- Brand:
- ABB
Subtotal (1 unit)*
$1,057.78
(exc. GST)
$1,163.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,057.78 |
*price indicative
- RS Stock No.:
- 235-2403
- Mfr. Part No.:
- 1SCA116760R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Series | OS100GBS40N2 | |
| Mechanical Fuse Size | A2-A4 | |
| Standards/Approvals | No | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Series OS100GBS40N2 | ||
Mechanical Fuse Size A2-A4 | ||
Standards/Approvals No | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and A2-A4 fuse size.
Safe maintenance and operation
Modular design