ABB Fuse Switch Disconnector, 4-Pole, 32 A

Subtotal (1 unit)*

$418.49

(exc. GST)

$460.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.49

*price indicative

RS Stock No.:
235-2376
Mfr. Part No.:
1SCA115343R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Switching Voltage

690V ac

Terminal Type

Screw

Mechanical Fuse Size

A2-A3

Fuse Current

32A

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and A2-A3 fuse size.

Safe maintenance and operation

Modular design

  • RS Stock No. 7076164
  • Mfr. Part No. 2CSM204723R1801 E 94/32
Each
$90.29
  • RS Stock No. 7076177
  • Mfr. Part No. 2CSM204703R1801 E 92/32 PV
Each
$61.57
  • RS Stock No. 7076158
  • Mfr. Part No. 2CSM200883R1801 E 92/32
Each
$41.31
  • RS Stock No. 7076146
  • Mfr. Part No. 2CSM200923R1801 E 91/32
Each
$23.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy