ABB Fuse Switch Disconnector, 4-Pole, 125A
- RS Stock No.:
- 235-2391
- Mfr. Part No.:
- 1SCA115959R1001
- Brand:
- ABB
Subtotal (1 unit)*
$918.06
(exc. GST)
$1,009.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $918.06 |
*price indicative
- RS Stock No.:
- 235-2391
- Mfr. Part No.:
- 1SCA115959R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 125A | |
| Mechanical Fuse Size | A2-A4 | |
| Switching Power | 110kW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 125A | ||
Mechanical Fuse Size A2-A4 | ||
Switching Power 110kW | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 20 mm.
Pollution degree 3
Handle type handle and shaft not included
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 40 (Right Side)
Related links
- ABB Fuse Switch Disconnector 125A
- ABB Fuse Switch Disconnector 125A, NH00
- ABB Fuse Switch Disconnector 125A, A2-A4
- ABB Fuse Switch Disconnector 125 A, 125A
- Siemens Fuse Switch Disconnector 125A
- Schneider Electric Fuse Switch Disconnector 125A, NH00
- ABB Fuse Switch Disconnector 125A
- ABB Fuse Switch Disconnector 125A