ABB Fuse Switch Disconnector, 4-Pole, 125A, NH00
- RS Stock No.:
- 259-9783
- Mfr. Part No.:
- 1SCA115880R1001
- Brand:
- ABB
Subtotal (1 unit)*
$900.41
(exc. GST)
$990.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.41 |
*price indicative
- RS Stock No.:
- 259-9783
- Mfr. Part No.:
- 1SCA115880R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA11 | |
| Fuse Size | NH00 | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 182mm | |
| Width | 130mm | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA11 | ||
Fuse Size NH00 | ||
Standards/Approvals IEC 60947-3 | ||
Depth 182mm | ||
Width 130mm | ||
Height 140mm | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 4-poles. It has 12 W power loss per pole at rated operating conditions. It includes handle and shaft.
Base mounting
Lug terminals
- RS Stock No. 2352384
- Mfr. Part No. 1SCA115686R1001
Each
$959.48
- RS Stock No. 2352391
- Mfr. Part No. 1SCA115959R1001
Each
$918.06
- RS Stock No. 2320074
- Mfr. Part No. 1SCA120097R1001 OTM125F4CMA230V
Each
$3,396.49
- RS Stock No. 2599789
- Mfr. Part No. 1SCA115926R1001
Each
$1,001.44
Related links
- Schneider Electric Fuse Switch Disconnector 125A, NH00
- ABB Fuse Switch Disconnector 125A, NH00
- ABB Fuse Switch Disconnector 160A, NH00
- ABB Fuse Switch Disconnector 125A
- ABB Fuse Switch Disconnector 125A, A2-A4
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125A
- ABB Fuse Switch Disconnector 125A











