ABB Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 235-2174
- Mfr. Part No.:
- 1SCA102082R1001
- Brand:
- ABB
Subtotal (1 unit)*
$1,621.42
(exc. GST)
$1,783.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,621.42 |
*price indicative
- RS Stock No.:
- 235-2174
- Mfr. Part No.:
- 1SCA102082R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 690V | |
| Series | OS | |
| Switching Power | 200kW | |
| Mechanical Fuse Size | B1-B2 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 690V | ||
Series OS | ||
Switching Power 200kW | ||
Mechanical Fuse Size B1-B2 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 23 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Switches operating mechanism 03 (left side)
Position of line terminals Back In - Back Out
Fuse size B1-B2
- RS Stock No. 2366890
- Mfr. Part No. 1SEP407787R0001
1 Box of 1
$63.57











