ABB Fuse Switch Disconnector, 3-Pole

Subtotal (1 box of 1 unit)*

$63.57

(exc. GST)

$69.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$63.57

*price indicative

RS Stock No.:
236-6890
Mfr. Part No.:
1SEP407787R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Mount Type

Clamp

Series

TC-XLP00

Standards/Approvals

RoHS

COO (Country of Origin):
BG
The ABB XLP00 triple clamp (TC) is suitable for 1.0 - 10mm2 flexible conductor.

Mounting type: triple clamp

Number of poles: 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy