ABB Fuse Switch Disconnector, 4-Pole, 800 A, 800A

Subtotal (1 unit)*

$6,930.42

(exc. GST)

$7,623.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,930.42

*price indicative

RS Stock No.:
235-2033
Mfr. Part No.:
1SCA022834R7620
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Current

800A

Series

1SCA

Mechanical Fuse Size

3

Switching Power

710kW

Fuse Current

800A

Standards/Approvals

RoHS

COO (Country of Origin):
FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and 3 fuse size.

Safe maintenance and operation

Modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy