Eaton Fuse Switch Disconnector, 3-Pole, 800 A, 800A
- RS Stock No.:
- 819-977
- Mfr. Part No.:
- 30KXTNC2F 30KXTNC2F
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$994.06
(exc. GST)
$1,093.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $994.06 | - |
| 6 + | $952.56 | 4% |
*price indicative
- RS Stock No.:
- 819-977
- Mfr. Part No.:
- 30KXTNC2F 30KXTNC2F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 415V | |
| Electrical Phase | 3 | |
| Switching Current | 800A | |
| Terminal Type | Screw | |
| IP Rating | IP41 | |
| Series | EXEL 2 | |
| Mechanical Fuse Size | SB3 | |
| Fuse Current | 800A | |
| Standards/Approvals | BSEN60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 415V | ||
Electrical Phase 3 | ||
Switching Current 800A | ||
Terminal Type Screw | ||
IP Rating IP41 | ||
Series EXEL 2 | ||
Mechanical Fuse Size SB3 | ||
Fuse Current 800A | ||
Standards/Approvals BSEN60947-3 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Fused Isolator Switch, 3 Pole, 32A Current Rating - Exel 2 Series - 129815 30KXTNC2F
Use this isolator switch from Eaton to ensure total power down of circuits for safe maintenance and repair of your industrial equipment. The unit has an integrated fuse that provides improved electrical safety as it breaks to cut any power breaches before they can cause harm to you or the machine. Its 3-pole configuration includes a neutral pole to carry excess current to the ground, preventing overload faults. This device has a durable chromium-plated handle with colour-coded I (ON) and O (OFF) indicators, so it's easy to identify the switching positions. You'll find it used in automotive manufacturing as well as in pharmaceutical production plants.
Features & Benefits
• Sheet-steel enclosure ensures the durability and corrosion resistance needed for use in harsh environments
• Compatible with padlocks to implement full LOTO procedure
• Current rating of 32A for high current applications
• Enclosure dimensions of 267 (L) x 245 (W) x 101mm (D) provide ample space for protective components
How do I connect conductors to this switch?
This isolator switch has screw terminals that make for easy connection with conductors.
Exel 2 Switch Disconnector Fuses
The Eaton Exel 2 Switch Disconnector Fuses are a range of products manufactured by Eaton, a multinational power management company. These devices are designed to provide safe and reliable disconnection of electrical equipment from the power supply in case of overload, short circuit, or other fault conditions.
The Eaton Exel 2 Switch Disconnector Fuses are available in a variety of configurations, including single-pole, double-pole, and triple-pole versions. They are rated for use in both AC and DC circuits, with voltage ratings ranging from 16A to 630A.
These fuses are designed to be used in a wide range of applications, including industrial control systems, power distribution networks, and renewable energy systems. They are made with high-quality materials and undergo rigorous testing to ensure they meet international standards for safety and performance.
Eaton Exel 2 Switch Disconnector Fuses are a reliable and versatile option for anyone looking for a high-quality switch disconnector fuse for their electrical system.
Note
Eaton formerly known as Moeller
Supplied with
Fuses
Related links
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- ABB Switch Disconnector 800 A, 800A
- Lovato Switch Disconnector 800 A, 800A
- Siemens Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 800 A, 800A
