Eaton Fuse Switch Disconnector, 1-Pole, 800 A, 800A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$688.91

(exc. GST)

$757.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$688.91
6 +$674.57

*price indicative

RS Stock No.:
819-961
Mfr. Part No.:
30KXSC2F 30KXSC2F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface Mount, Wall, Floor

Electrical Phase

1

Switching Voltage

415V

Switching Current

800A

IP Rating

IP57, IP55, IP65, IP41, IP4X, IP54

Switching Power

300kW

Mechanical Fuse Size

SB3

Fuse Current

800A

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC 60947-3, BSEN60947-3, BSEN60439-1, BS5486: Part 11: 1989, BS6121: Part 1, BS88: Part 2

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Fuse Switch Disconnector, 32A Maximum Current, SB3 Mechanical Fuse Size - 30KXSC2F 30KXSC2F


This fuse switch disconnector is designed for managing low-voltage electrical circuits, ensuring reliable connectivity and safe disconnection essential for operational integrity in various industrial environments.

Features & Benefits


• Enclosed design enhances safety and limits exposure to hazards

• Single-phase operation reduces the risk of overloading

• 32A maximum current rating caters to diverse power requirements

• IP40 rating protects against solid objects and dust

• Cylindrical construction fits standard fuse inserts

• Complies with CE and RoHS standards for environmental safety

Applications


• Compatible with low-voltage switchboards in industrial settings

• Utilised in automation systems requiring dependable disconnection

• Suitable for controlgear enclosures in commercial spaces

• Applied in electrical installations needing safety disconnects

What should I consider when installing this device?


Ensure proper alignment with the electrical system and verify voltage ratings for compatibility.

How can the disconnector be maintained for optimal performance?


Regular inspections for wear and clearing any debris can help maintain functionality.

Can it be used alongside other types of switchgear?


Yes, it is compatible with various configurations of low-voltage switchgear.

What steps should I follow for safe disconnection?


First, ensure that the electrical supply is turned off, then engage the fuse switch to safely disconnect the circuit.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy