ABB Fuse Switch Disconnector, 4-Pole, 250 A, 250A

Subtotal (1 unit)*

$1,568.42

(exc. GST)

$1,725.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,568.42

*price indicative

RS Stock No.:
235-1933
Mfr. Part No.:
1SCA022750R7980
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V

Terminal Type

Lug Terminal

Switching Current

250A

Series

OS250B03N3

Mechanical Fuse Size

B1-B3

Switching Power

23W

Fuse Current

250A

Auxiliary Contacts Available

No

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole and B1-B3 fuse size.

Safe maintenance and operation

Modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy