ABB Fuse Switch Disconnector, 4-Pole, 160 A, 160A

Subtotal (1 unit)*

$832.90

(exc. GST)

$916.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$832.90

*price indicative

RS Stock No.:
231-9280
Mfr. Part No.:
1SCA122009R1001 OS160GB03N3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

160A

Terminal Type

Lug Terminal

Series

ABB OS

Fuse Current

160A

Switching Power

132kW

Mechanical Fuse Size

A2-A4

Standards/Approvals

CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB switch fuses designed to deliver world-class performance in even the most extreme conditions. Our extensive range of reliable switch fuses, both manual and motorized, is ensured to have your application needs covered.

Reliability and performance

Safe maintenance and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy