ABB Fuse Switch Disconnector, 4-Pole, 800 A, 800A
- RS Stock No.:
- 231-9178
- Mfr. Part No.:
- 1SCA022825R8010 OS800B04N2P
- Brand:
- ABB
Subtotal (1 unit)*
$7,060.87
(exc. GST)
$7,766.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,060.87 |
*price indicative
- RS Stock No.:
- 231-9178
- Mfr. Part No.:
- 1SCA022825R8010 OS800B04N2P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Switching Current | 800A | |
| Terminal Type | Lug Terminal | |
| Series | ABB OS | |
| Fuse Current | 800A | |
| Switching Power | 710kW | |
| Mechanical Fuse Size | C1-C3 | |
| Standards/Approvals | CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, UL, RoHS | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Switching Current 800A | ||
Terminal Type Lug Terminal | ||
Series ABB OS | ||
Fuse Current 800A | ||
Switching Power 710kW | ||
Mechanical Fuse Size C1-C3 | ||
Standards/Approvals CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, UL, RoHS | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 04-pole,04 (Left Side )and British standard is C1-C3 and handle and shaft included with switched with solid link.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
- RS Stock No. 2319196
- Mfr. Part No. 1SCA100861R1001 OS800B03N3P
Each
$6,864.75
- RS Stock No. 2352022
- Mfr. Part No. 1SCA022825R8360
Each
$5,880.37
- RS Stock No. 2319179
- Mfr. Part No. 1SCA022825R8440 OS800B22N2P
Each
$7,060.87
- RS Stock No. 2352016
- Mfr. Part No. 1SCA022825R5510
Each
$6,930.42
Related links
- ABB Fuse Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 800 A, 800A
- ABB Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 800 A
- ABB Fuse Switch Disconnector 800 A, 690A
- ABB Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A











