ABB Fuse Switch Disconnector, 4-Pole, 800 A, 800A

Subtotal (1 unit)*

$6,930.42

(exc. GST)

$7,623.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,930.42

*price indicative

RS Stock No.:
235-2016
Mfr. Part No.:
1SCA022825R5510
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Terminal Type

Lug Terminal

Switching Current

800A

Series

OS

Switching Power

710kW

Fuse Current

800A

Mechanical Fuse Size

3

Standards/Approvals

RoHS, CCC, CE, DNV GL, EAC, IEC 60947-3, REACH

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 39 mm.

Pollution degree 3

Handle type pistol handle and shaft included

Fourth pole position right side

Fourth pole type switched - with solid link

Switches operating mechanism 22 (between the poles)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy