Siemens Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

$625.76

(exc. GST)

$688.34

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
212-5790
Mfr. Part No.:
3LD2514-0TK53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Rail

Switching Voltage

690V

Switching Current

63A

Terminal Type

Box

Series

3LD

IP Rating

IP65

Mechanical Fuse Size

3

Minimum Operating Temperature

-25°C

Switching Power

22kW

Fuse Current

63A

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

VDE, UL, RoHS, EN, CSA, CE, CCC

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 63A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.

It consist three poles

Fixed mounting Device type

Related links