Siemens Switch Disconnector, 4-Pole, 16 A, 16A

Subtotal (1 unit)*

$115.98

(exc. GST)

$127.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.98

*price indicative

RS Stock No.:
225-8488
Distrelec Article No.:
301-37-779
Mfr. Part No.:
3LD3048-1TL53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Switching Current

16A

Terminal Type

Box

IP Rating

IP65

Series

SENTRON

Mechanical Fuse Size

RK5

Fuse Current

16A

Switching Power

7.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, RoHS, IEC, EN, EAC, CE, CCC

Auxiliary Contacts Available

Yes

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C

IP degree of protection is IP40

  • RS Stock No. 2258478
  • Mfr. Part No. 3LD3040-1TL11
Each
$556.50
  • RS Stock No. 2258474
  • Mfr. Part No. 3LD3040-0TL13
Each
$94.84
  • RS Stock No. 2258470
  • Mfr. Part No. 3LD3030-1TL13
Each
$342.57
  • RS Stock No. 2258483
  • Mfr. Part No. 3LD3048-0TL51
Each
$90.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy