Siemens Switch Disconnector, 3-Pole, 16 A, 16A
- RS Stock No.:
- 225-8486
- Mfr. Part No.:
- 3LD3048-1TK53
- Brand:
- Siemens
Subtotal (1 unit)*
$449.64
(exc. GST)
$494.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.64 |
*price indicative
- RS Stock No.:
- 225-8486
- Mfr. Part No.:
- 3LD3048-1TK53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 16A | |
| Terminal Type | Box | |
| IP Rating | IP65 | |
| Series | SENTRON | |
| Fuse Current | 16A | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | RK5 | |
| Switching Power | 7.5kW | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | EN, UL, RoHS, IEC, EAC, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 16A | ||
Terminal Type Box | ||
IP Rating IP65 | ||
Series SENTRON | ||
Fuse Current 16A | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size RK5 | ||
Switching Power 7.5kW | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals EN, UL, RoHS, IEC, EAC, CE, CCC | ||
- COO (Country of Origin):
- DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40
