- RS Stock No.:
- 225-5392
- Mfr. Part No.:
- 3NP1133-1BB20
- Brand:
- Siemens
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$187.76
(exc. GST)
$206.54
(inc. GST)
Units | Per unit |
1 + | $187.76 |
- RS Stock No.:
- 225-5392
- Mfr. Part No.:
- 3NP1133-1BB20
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 160 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Height 210.4 mm
Width 105.8 mm
Depth 137.8 mm
Fastening method Busbar
Width 105.8 mm
Depth 137.8 mm
Fastening method Busbar
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 160A |
Series | 3NP1 |
Mechanical Fuse Size | NH00 |
Related links
- Siemens FastConnect Series Male RJ45 Connector FTP Shield
- Siemens 6G Series Male RJ45 Connector Cat6
- Siemens Blue Rotary Handle, 8UD Series
- ABB Fuse Switch Disconnector 160A Max Current
- Siemens Data Acquisition Cable Assembly for Use with IE FC Cable
- Socomec Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Blue Handle Mechanism Kit, SENTRON Series