Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 225-5390
- Mfr. Part No.:
- 3NP1123-1BB20
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$155.51
(exc. GST)
$171.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $155.51 |
- RS Stock No.:
- 225-5390
- Mfr. Part No.:
- 3NP1123-1BB20
- Brand:
- Siemens
Related links
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A...
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 18...
- Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector, 4 Pole, 160A Max Current
- Siemens Fuse Switch Disconnector, 4 Pole, 160A Max Current, 18...
- Connector Wrenches
- Siemens Switch Disconnector, 3 Pole, 160A Max Current