Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- RS Stock No.:
- 212-5760
- Mfr. Part No.:
- 3KF1306-0LB11
- Brand:
- Siemens
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$472.20
(exc. GST)
$519.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $472.20 |
- RS Stock No.:
- 212-5760
- Mfr. Part No.:
- 3KF1306-0LB11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SENTRON series 3KF switch disconnector with fuses has rated continuous current of 63A.The type of electrical connection is box terminal. The box terminals for size 1 (32 A … 80 A) are designed to allow the rapid connection of stripped conductors.
It consist three poles
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 63A |
Fuse Current Rating | 63A |
Enclosed/Not Enclosed | Enclosed |
Range | SENTRON |
Series | 3KD |
Mechanical Fuse Size | Size 1 |
Throw Configuration | Single Throw |
Related links
- Siemens Fuse Switch Disconnector, 3 Pole, 63A Max Current, 11 800A...
- Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 63A Max Current
- Siemens Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector, 6 Pole, 63A Max Current, 63A Fuse Current
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge