Siemens Fuse Switch Disconnector, 4-Pole, 125A
- RS Stock No.:
- 218-3268
- Mfr. Part No.:
- 3KF2412-0MF11
- Brand:
- Siemens
Subtotal (1 unit)*
$806.88
(exc. GST)
$887.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.88 |
*price indicative
- RS Stock No.:
- 218-3268
- Mfr. Part No.:
- 3KF2412-0MF11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V | |
| Terminal Type | Flat | |
| Switching Current | 125A | |
| Series | SENTRON | |
| IP Rating | IP20, IP00 | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 110kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V | ||
Terminal Type Flat | ||
Switching Current 125A | ||
Series SENTRON | ||
IP Rating IP20, IP00 | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 110kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Siemens switch disconnector with fuse has current ratting of 125 A with 4-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Operating voltage 690 V AC
Depth 161.5 mm
Height 150 mm
Width 236.7 mm
