Siemens Fuse Switch Disconnector, 4-Pole, 800A
- RS Stock No.:
- 218-3288
- Mfr. Part No.:
- 3KF5480-0MF11
- Brand:
- Siemens
Subtotal (1 unit)*
$5,336.68
(exc. GST)
$5,870.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,336.68 |
*price indicative
- RS Stock No.:
- 218-3288
- Mfr. Part No.:
- 3KF5480-0MF11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V | |
| Switching Current | 800A | |
| Terminal Type | Flat | |
| Series | SENTRON | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 800kW | |
| Mechanical Fuse Size | NH2 | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, RoHS, VDE, EN, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V | ||
Switching Current 800A | ||
Terminal Type Flat | ||
Series SENTRON | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 800kW | ||
Mechanical Fuse Size NH2 | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, RoHS, VDE, EN, CE | ||
- COO (Country of Origin):
- CN
The Siemens switch disconnector with fuse has current ratting of 800 A with 4-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Size of the switch disconnector 5
Surge voltage resistance 12 kV
Mechanical life 6000
Electrical life 1500
Ambient temperature -25 °C to +70 °C
