Siemens Fuse Switch Disconnector, 3-Pole, 32A

Subtotal (1 unit)*

$440.52

(exc. GST)

$484.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.52

*price indicative

RS Stock No.:
218-3247
Mfr. Part No.:
3KF1303-0LB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Switching Current

32A

Terminal Type

Box

IP Rating

IP20

Series

SENTRON

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH00

Switching Power

30kW

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

RoHS, CE, CCC, EN, VDE

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector with fuse has current ratings of 32 A with three number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Surge voltage resistance 12 kV

Mechanical life 15000

Electrical life 10000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy