Siemens Fuse Switch Disconnector, 3-Pole, 63A
- RS Stock No.:
- 218-3251
- Distrelec Article No.:
- 301-37-673
- Mfr. Part No.:
- 3KF1306-0MB11
- Brand:
- Siemens
Subtotal (1 unit)*
$688.29
(exc. GST)
$757.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.29 |
*price indicative
- RS Stock No.:
- 218-3251
- Distrelec Article No.:
- 301-37-673
- Mfr. Part No.:
- 3KF1306-0MB11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 63A | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH00-NH000 | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, VDE, CCC, CE, EN | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 63A | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH00-NH000 | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, VDE, CCC, CE, EN | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens switch disconnector with fuse has current ratting of 63 A with 3-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 15000
Electrical life 10000
