Siemens Fuse Switch Disconnector, 4-Pole, 80A
- RS Stock No.:
- 211-0129
- Mfr. Part No.:
- 3KF1408-0MB11
- Brand:
- Siemens
Subtotal (1 unit)*
$786.53
(exc. GST)
$865.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.53 |
*price indicative
- RS Stock No.:
- 211-0129
- Mfr. Part No.:
- 3KF1408-0MB11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 80A | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00-NH000 | |
| Switching Power | 75kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, RoHS, EN, CE, CCC | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 80A | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00-NH000 | ||
Switching Power 75kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, RoHS, EN, CE, CCC | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens 3KF1408-0MB11 is Switch disconnector with fuse 80 A, Size 1, 4-pole for LV HRC fuse Sz. 000 Front operating mechanism center Basic unit without handle Box terminal
protection class IP20.
Floor mounting and snap-on mounting on 35 mm standard mounting rail.
Suitable for use as main switch , switch disconnector, EMERGENCY OFF switch.
- RS Stock No. 2183262
- Mfr. Part No. 3KF1408-2LB11
Each
$897.26
- RS Stock No. 2255379
- Mfr. Part No. 3KF2412-2LF11
Each
$954.53
- RS Stock No. 2183261
- Mfr. Part No. 3KF1408-0LB11
Each
$783.71
- RS Stock No. 0246112
- Mfr. Part No. 1318550 QSA100N1-00/1
Each
$703.63












