Siemens Switch Disconnector, 4-Pole, 1 kA, 630A

Subtotal (1 unit)*

$1,953.76

(exc. GST)

$2,149.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,953.76

*price indicative

RS Stock No.:
218-3229
Mfr. Part No.:
3KD4640-0QE20-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Screw

Switching Voltage

440V

Terminal Type

Flat

Switching Current

630A

Series

SENTRON

IP Rating

IP20, IP00

Fuse Current

1kA

Switching Power

630kW

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

4

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CCC, CE, EN, RoHS, VDE

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 630 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at centre. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Surge voltage resistance 12 kV

Mechanical life 8000

Electrical life 1000

Design of the electrical connection flat connector

Size of the switch disconnector 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy