Siemens Switch Disconnector, 3-Pole, 1 kA, 1kA

Subtotal (1 unit)*

$3,698.72

(exc. GST)

$4,068.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,698.72

*price indicative

RS Stock No.:
212-5740
Mfr. Part No.:
3KD5032-0RE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Screw

Switching Voltage

440V

Terminal Type

Flat

Switching Current

1kA

IP Rating

IP20, IP00

Series

SENTRON

Mechanical Fuse Size

Size 5

Minimum Operating Temperature

-25°C

Switching Power

1000kW

Fuse Current

1kA

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

VDE, RoHS, EN, CE, CCC

COO (Country of Origin):
CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 1000A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.

It consist three poles

Fixed mounting Device type

  • RS Stock No. 2125739
  • Mfr. Part No. 3KD5030-0RE20-0
Each
$3,549.56
  • RS Stock No. 2125738
  • Mfr. Part No. 3KD5030-0RE10-0
Each
$3,549.56
  • RS Stock No. 2599690
  • Mfr. Part No. 1SCA022871R5520
Each
$4,391.47
  • RS Stock No. 2599670
  • Mfr. Part No. 1SCA022860R5850
Each
$4,398.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy