- RS Stock No.:
- 212-5736
- Mfr. Part No.:
- 3KD4830-0QE20-0
- Brand:
- Siemens
Price (ex. GST) Each
$1,709.24
(exc. GST)
$1,880.16
(inc. GST)
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $1,709.24 |
- RS Stock No.:
- 212-5736
- Mfr. Part No.:
- 3KD4830-0QE20-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 800A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.
It consist three poles
Fixed mounting Device type
Fixed mounting Device type
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 800A |
Fuse Current Rating | 800A |
Enclosed/Not Enclosed | Enclosed |
Range | SENTRON |
Series | 3KD |
Mechanical Fuse Size | Size 4 |
Throw Configuration | Single Throw |
Related links
- Siemens Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
- ABB Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 800A Max...
- Socomec Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A...
- Socomec Fuse Switch Disconnector, 4 Pole, 800A Max Current, 800A...
- ABB Fuse Switch Disconnector, 4 Pole, 800A Max Current, 800A Fuse Current
- ABB Switch Disconnector, 4 Pole, 800A Max Current, 800A Fuse Current