Siemens Switch Disconnector, 4-Pole, 250 A, 100A

Subtotal (1 unit)*

$504.46

(exc. GST)

$554.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$504.46

*price indicative

RS Stock No.:
218-3184
Mfr. Part No.:
3KD3042-2NE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

440V

Switching Current

100A

Terminal Type

Box

IP Rating

IP20, IP00

Series

3KD

Mechanical Fuse Size

2

Fuse Current

250A

Switching Power

90kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CE, EN, VDE, RoHS, CCC

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 100 A with 4 number of poles. It has front operating mechanism with position of the switch operating mechanism at left end .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Isolation voltage 1000 V

Ambient temperature -25 °C to +70 °C

Mechanical life 15000

Electrical life 1500

Number of CO contacts for auxiliary contacts 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy