Siemens Switch Disconnector, 4-Pole, 250 A, 100A
- RS Stock No.:
- 218-3181
- Mfr. Part No.:
- 3KD3040-2NE10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$334.86
(exc. GST)
$368.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.86 |
*price indicative
- RS Stock No.:
- 218-3181
- Mfr. Part No.:
- 3KD3040-2NE10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 440V | |
| Terminal Type | Box | |
| Switching Current | 100A | |
| IP Rating | IP00, IP20 | |
| Series | 3KD | |
| Mechanical Fuse Size | 2 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 90kW | |
| Fuse Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC, CE, EN, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 440V | ||
Terminal Type Box | ||
Switching Current 100A | ||
IP Rating IP00, IP20 | ||
Series 3KD | ||
Mechanical Fuse Size 2 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 90kW | ||
Fuse Current 250A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC, CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 100 A with 4 number of poles. It has front operating mechanism with position of the switch operating mechanism at left end .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 8 kV
Mechanical life 15000
Electrical life 1500
Design of the electrical connection frame clamp
Size of the switch disconnector 2
Related links
- Siemens Switch Disconnector 250 A, 100A
- Siemens Switch Disconnector 250 A, 100A
- Siemens Switch Disconnector 250 A, 80A
- Siemens Switch Disconnector 250 A, 125A
- Siemens Switch Disconnector 250 A, 160A
- Siemens Switch Disconnector 250 A, 125A
- Siemens Switch Disconnector 250 A, 160A
- Siemens Switch Disconnector 250 A, 80A
