- RS Stock No.:
- 212-5722
- Mfr. Part No.:
- 3KD3230-2NE10-0
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$284.41
(exc. GST)
$312.85
(inc. GST)
Units | Per unit |
1 + | $284.41 |
- RS Stock No.:
- 212-5722
- Mfr. Part No.:
- 3KD3230-2NE10-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 125A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.
It consist three poles
Fixed mounting Device type
Fixed mounting Device type
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 125A |
Fuse Current Rating | 125A |
Enclosed/Not Enclosed | Enclosed |
Range | SENTRON |
Series | 3KD |
Mechanical Fuse Size | Size 2 |
Throw Configuration | Single Throw |
Related links
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current
- Siemens 4 Pole DIN Rail Switch Disconnector - 125A Maximum Current IP20
- Siemens Switch Disconnector 80A Max Current
- Siemens 3 Pole DIN Rail Switch Disconnector - 125A Maximum Current IP20
- Siemens Switch Disconnector 125A Max Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current