Socomec Fuse Switch Disconnector, 3-Pole, 125A
- RS Stock No.:
- 781-3847
- Mfr. Part No.:
- 3831 3012
- Brand:
- Socomec
This image is representative of the product range
Subtotal (1 unit)*
$688.83
(exc. GST)
$757.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.83 |
*price indicative
- RS Stock No.:
- 781-3847
- Mfr. Part No.:
- 3831 3012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Switching Current | 125A | |
| IP Rating | IP65 | |
| Series | FUSERBLOC | |
| Mechanical Fuse Size | 00 | |
| Standards/Approvals | EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Switching Current 125A | ||
IP Rating IP65 | ||
Series FUSERBLOC | ||
Mechanical Fuse Size 00 | ||
Standards/Approvals EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- FR
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
- RS Stock No. 7813834
- Mfr. Part No. 3831 3011
Each
$735.52
- RS Stock No. 2352396
- Mfr. Part No. 1SCA116400R1001
Each
$911.72
- RS Stock No. 2114105
- Mfr. Part No. 3KF2312-0MF11
Each
$643.70
- RS Stock No. 7100595
- Mfr. Part No. OS125GB03P 1SCA115634R1001
Each
$708.31
Related links
- Socomec Fuse Switch Disconnector 125A
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Socomec Fuse Switch Disconnector 250 A
- Socomec Fuse Switch Disconnector 50 A
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 160 A
- Socomec Fuse Switch Disconnector 100 A, 100kA
- Socomec Fuse Switch Disconnector 20A










