Eaton Fuse Switch Disconnector, 3-Pole, 160A

Subtotal (1 unit)*

$314.36

(exc. GST)

$345.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.36

*price indicative

RS Stock No.:
121-498
Mfr. Part No.:
149431 FCFSDNH00BB100-CTO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Current Rating

160A

Voltage

690V

Mount Type

Front, Busbar

Series

149431

IP Rating

IP30

Width

49mm

Depth

410mm

Height

122mm

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Low voltage H.B.C. fuse switch strip, sized 00, is rated for 160A and designed for transformer mounting. It features an interval of 100 mm between phase centers.

RoHS compliant

IP30 degree protection

Globally marketable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy